text.skipToContent text.skipToNavigation

Manufacturer Part #

ST100-30T1MI

ST Series 100 uF ±20 % 30 V Axial Through Hole SuperTan® Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ST100-30T1MI - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 100µF
Rated Voltage: 30V
Tolerance (%): ±20%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,334.50
USD
Quantity
Unit Price
1
$55.42
3
$54.66
5
$54.31
20
$53.38
30+
$52.78
Product Variant Information section