text.skipToContent text.skipToNavigation

Manufacturer Part #

TBJV686K025LRSB0024

TBJ Series 2924 68 uF 25 V ±10% Surface Mount Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TBJV686K025LRSB0024 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.095Ω
Leakage Current: 17µA
Dissipation Factor: 8%
Ripple Current: 1620mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  6.1mm x H  3.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,868.00
USD
Quantity
Unit Price
400+
$12.17
Product Variant Information section