text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM21BD601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max: 0.35Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,548.00
USD
Quantity
Unit Price
4,000
$0.0413
8,000
$0.0406
12,000
$0.0402
20,000
$0.0398
40,000+
$0.0387