Manufacturer Part #
ILB1206ER121V
ILB Series 1206 120 Ohm 300 mA 0.15 DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2220 | ||||||||||
Product Specification Section
Vishay ILB1206ER121V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ILB1206ER121V - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Rated Current: | 400mA |
| DC Resistance-Max: | 0.2Ω |
| Case Size: | 1206 (3216 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0201
45,000
$0.0197
75,000+
$0.0192
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount