Manufacturer Part #
ILBB0805ER121V
ILBB Series 0805 120 Ohm 300 mA 0.15 DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
Vishay ILBB0805ER121V - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Rated Current: | 300mA |
| DC Resistance-Max: | 0.15Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4,000
$0.0119
12,000
$0.0116
20,000
$0.0115
80,000
$0.0111
120,000+
$0.0109
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount