Manufacturer Part #
IHLP4040DZER220M11
IHLP Series 4040 22 uH 20% 5 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Vishay IHLP4040DZER220M11 - Product Specification
Vishay IHLP4040DZER220M11 - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 60.4mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.385
1,000
$0.38
1,500
$0.375
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount