text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-0749K9L

AC Series 0603 0.1 W 49.9 kΩ ±1% ±100 ppm/°C Automotive Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
YAGEO AC0603FR-0749K9L - Technical Attributes
Attributes Table
Resistance: 49.9kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
275,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
10,000
$0.0018
25,000
$0.0018
100,000
$0.0017
250,000
$0.0016
625,000+
$0.0016
Product Variant Information section