text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12065R10JNEA

CRCW Series 1206 0.25 W 5.1 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Vishay CRCW12065R10JNEA - Technical Attributes
Attributes Table
Resistance: 5.1Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
5,000
$0.0069
15,000
$0.0067
50,000
$0.0065
100,000
$0.0063
200,000+
$0.0061
Product Variant Information section