text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2512FKF7T0R005E

PA Series 2512 5 mOhm ±1 % 3 W ±100 ppm/°C Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
YAGEO PA2512FKF7T0R005E - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.18mm
Height - Max: 0.88mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$900.00
USD
Quantity
Unit Price
4,000+
$0.225
Product Variant Information section