text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-0790K9L

RC Series 0201 0.05 W 90.9 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0201FR-0790K9L - Technical Attributes
Attributes Table
Resistance: 90.9kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$18.00
USD
Quantity
Unit Price
10,000
$0.0009
50,000
$0.0008
250,000
$0.0008
750,000
$0.0008
2,000,000+
$0.0007
Product Variant Information section