text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-132KL

RC Series 0603 0.1 W 2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
YAGEO RC0603FR-132KL - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
20,000
$0.0012
80,000
$0.0011
200,000
$0.0011
500,000
$0.0011
800,000+
$0.001