text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1218JK-074R7L

RC Series 1218 1 W 4.7 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC1218JK-074R7L - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1218 (3246 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.20
USD
Quantity
Unit Price
4,000
$0.0593
8,000
$0.0583
12,000
$0.0577
16,000
$0.0573
20,000+
$0.056
Product Variant Information section