Manufacturer Part #
4856
Stainless Steel #6 Screw .125 inch Long Force-Fit Round Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 4856 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 4856 - Technical Attributes
Attributes Table
| Length: | 0.125in |
| Style: | Round |
| Diameter: | 0.143in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.86
50
$0.845
125
$0.825
250
$0.81
500+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk