text.skipToContent text.skipToNavigation

Manufacturer Part #

AS393AMTR-G1

Comparator General Purpose Open Collector 8-SOIC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Diodes Incorporated AS393AMTR-G1 - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 400nA
Supply Voltage: 2V to 36V
Output Type: Open Collector
Thermal Resistance: 108°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 3mV
Output Current: 16mA
Quiescent Current: 1mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.80
USD
Quantity
Unit Price
4,000
$0.0372
12,000
$0.0362
20,000
$0.0358
40,000
$0.0353
80,000+
$0.0344
Product Variant Information section