text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4251-502E/ML

DUAL, 8BIT, V, SPI, POT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4251-502E/ML - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
455
Multiple Of:
91
Total
$450.45
USD
Quantity
Unit Price
91
$1.03
273
$1.01
455
$0.99
1,820
$0.96
2,730+
$0.94
Product Variant Information section