text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5021YM

MIC5021 Series 36 V High-Speed High-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Microchip MIC5021YM - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Supply Voltage-Max: 36V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC5021YM high-side MOSFET driver is designed to operate at frequencies up to 100 kHz (5 kHz PWM for 2% to 100% duty cycle) and is an ideal choice for high speed applications such as motor control, SMPS (switch mode power supplies), and applications using IGBTs.

The MIC5021 can also operate as a circuit breaker with or without automatic retry. A rising or falling edge on the input results in a current source pulse or sink pulse on the gate output. This output current pulse can turn on a 2000 pF MOSFET in approximately 550 ns. The MIC5021 then supplies a limited current (< 2 mA), if necessary, to maintain the output state.

An overcurrent comparator with a trip voltage of 50 mV makes the MIC5021 ideal for use with a current sensing MOSFET. An external low value resistor may be used instead of a sensing MOSFET for more precise overcurrent control. An optional external capacitor placed from the CT pin to ground may be used to control the current shutdown duty cycle (dead time) from 20% to < 1%. A duty cycle from 20% to about 75% is possible with an optional pull-up resistor from CT to VDD. The MIC5021 is available in 8-pin SOIC and plastic DIP packages. Other members of the MIC502x family include the MIC5020 low-side driver and the MIC5022 half-bridge driver with a cross-conduction interlock.

Key Features:

  • 12 V to 36 V operation.
  • 550 ns rise/fall time driving 2000 pF.
  • TTL compatible input with internal pull-down resistor.
  • Overcurrent limit.
  • Gate to source protection.
  • Internal charge pump.
  • 100 kHz operation guaranteed over full temperature and operating voltage range.
  • Compatible with current sensing MOSFETs.
  • Current source drive reduces EMI.

Applications:

  • Lamp control.
  • Heater control.
  • Motor control.
  • Solenoid switching.
  • Switch-mode power supplies.
Pricing Section
Global Stock:
265
USA:
265
2,530
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.25
USD
Quantity
Unit Price
25
$0.81
75
$0.79
250
$0.77
750
$0.755
2,500+
$0.72
Product Variant Information section