Manufacturer Part #
MIC5021YN
MIC5021 Series 36 V High-Speed High-Side MOSFET Driver - PDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip MIC5021YN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC5021YN - Technical Attributes
| Configuration: | High Side |
| No of Outputs: | Single |
| Supply Voltage-Max: | 36V |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The MIC5021YN high-side MOSFET driver is designed to operate at frequencies up to 100 kHz (5kHz PWM for 2% to 100% duty cycle) and is an ideal choice for high speed applications such as motor control, SMPS (switch mode power supplies), and applications using IGBTs.
The MIC5021 can also operate as a circuit breaker with or without automatic retry. A rising or falling edge on the input results in a current source pulse or sink pulse on the gate output. This output current pulse can turn on a 2000 pF MOSFET in approximately 550 ns. The MIC5021 then supplies a limited current (< 2 mA), if necessary, to maintain the output state.
An overcurrent comparator with a trip voltage of 50 mV makes the MIC5021 ideal for use with a current sensing MOSFET. An external low value resistor may be used instead of a sensing MOSFET for more precise overcurrent control. An optional external capacitor placed from the CT pin to ground may be used to control the current shutdown duty cycle (dead time) from 20% to < 1%. A duty cycle from 20% to about 75% is possible with an optional pull-up resistor from CT to VDD. The MIC5021 is available in 8-pin SOIC and plastic DIP packages. Other members of the MIC502x family include the MIC5020 low-side driver and the MIC5022 half-bridge driver with a cross-conduction interlock.
Key Features:
- 12 V to 36 V operation.
- 550 ns rise/fall time driving 2000 pF.
- TTL compatible input with internal pull-down resistor.
- Overcurrent limit.
- Gate to source protection.
- Internal charge pump.
- 100 kHz operation guaranteed over full temperature and operating voltage range.
- Compatible with current sensing MOSFETs.
- Current source drive reduces EMI.
Applications:
- Lamp control.
- Heater control.
- Motor control.
- Solenoid switching.
- Switch-mode power supplies.
- Circuit breaker.
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole