Manufacturer Part #
NCP380LSNAJAAT1G
NCP380 Series 5.5 V 110 mOhm Low Side Adj Power-Distribution Switch - TSOP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
onsemi NCP380LSNAJAAT1G - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| Input Voltage: | 2.5V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 110mΩ |
| Rated Current-Max: | 2.1A |
| Type: | Power Distribution Switch |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.215
9,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount