text.skipToContent text.skipToNavigation

Manufacturer Part #

MA704GQ-P

MA704 Series 3.3 V 12 mA 10-Bit Digital Contactless Angle Sensor - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MA704GQ-P - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 3V to 3.6V
Supply Current: 10.2mA to 13.8mA
Interface: SPI
Power Dissipation: 2W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
500
$2.58
1,000
$2.56
1,500+
$2.54
Product Variant Information section