Manufacturer Part #
CUSA-R80-15-2500-TH
CUSA Series 80 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2129 | ||||||||||
Product Specification Section
Same Sky - CUI Devices CUSA-R80-15-2500-TH - Product Specification
Same Sky - CUI Devices CUSA-R80-15-2500-TH - Technical Attributes
Attributes Table
| Type: | Receiver |
| Supply Voltage: | 80V |
| Frequency Range: | 38kHz to 40kHz |
| Directivity: | 80° |
| Capacitance: | 1875pF to 3125pF |
| Operating Temp Range: | -20°C to +80°C |
| Material: | Aluminum |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
996
USA:
996
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10
$1.82
30
$1.79
125
$1.76
300
$1.75
1,250+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole