Manufacturer Part #
MIC1232MY-TR
MIC1232 Series 4.37/4.62 V 610 ms SMT Voltage Supervisory System - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MIC1232MY-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MIC1232MY-TR - Technical Attributes
Attributes Table
| No of Outputs: | Dual |
| Threshold Voltage: | 4.62|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 610ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
7,500
$0.375
10,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount