Manufacturer Part #
MAX24510EXG2
MAX24510: 3.3 V 750 MHz High-Performance Clock Multiplier/Synthesizer - CSBGA-81
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:CSBGA-81 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MAX24510EXG2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MAX24510EXG2 - Technical Attributes
Attributes Table
| Package Style: | CSBGA-81 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$21.69
4
$21.42
20
$21.12
40
$20.99
125+
$20.66
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
CSBGA-81
Mounting Method:
Surface Mount