Manufacturer Part #
RS1J
RS1 Series 1 A 600 V 250 ns Surface Mount Fast Recovery Rectifier - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Surge RS1J - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 250ns |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
7,500
$0.0254
15,000
$0.025
22,500
$0.0247
30,000
$0.0246
37,500+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount