text.skipToContent text.skipToNavigation

Manufacturer Part #

6A1G-TP

Rectifier.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 6A1G-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Diode Capacitance-Max: 100pF
Thermal Resistance: 12°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$90.00
USD
Quantity
Unit Price
500
$0.18
1,500
$0.176
2,500
$0.174
5,000
$0.172
10,000+
$0.169
Product Variant Information section