text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSP10120A

FFSP Series 1200 V 10 A Through Hole Silicon Carbide Schottky Diode - TO-220-2L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
onsemi FFSP10120A - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 612pF
Average Rectified Current-Max: 10A
Forward Voltage: 1.75V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,344.00
USD
Quantity
Unit Price
800+
$4.18
Product Variant Information section