text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z6V2T1G

MM3Z6V2T1 Series 200 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi MM3Z6V2T1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.2V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
264,000
USA:
264,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.30
USD
Quantity
Unit Price
3,000
$0.0151
9,000
$0.0147
15,000
$0.0146
60,000
$0.0141
90,000+
$0.0139
Product Variant Information section