text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTQ120N15P

N-Channel 150 V 120 A 16 mΩ Through Hole PolarHT Power Mosfet - TO-3P

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTQ120N15P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 600|W
Qg Gate Charge: 150nC
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,638.00
USD
Quantity
Unit Price
150
$5.48
300
$5.46
450
$5.44
750
$5.42
1,500+
$5.39
Product Variant Information section