Manufacturer Part #
74HCT125D,653
74HCT Series 5.5 V SMT 3-State Quad Buffer/Line Driver - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Nexperia 74HCT125D,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 12ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 4 |
| No of Outputs: | Quad |
| High Level Output Current: | -6mA |
| Low Level Output Current: | 6mA |
| No of Pins: | 14 |
| Quiescent Current: | 8µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HCT125D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HCT125 are four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a HIGH impedance OFF-state.
Features:
- Output capability: bus driver
- ICC category: MSI
Applications:
- Converting 15 V logic ('4000B' series) down to 2 V logic
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount