text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX14DR2G

74LCX Series 2.3 to 3.6 V CMOS Hex Schmitt Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi MC74LCX14DR2G - Technical Attributes
Attributes Table
Family: VCX/LCX
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$485.00
USD
Quantity
Unit Price
2,500
$0.194
5,000
$0.192
7,500
$0.191
10,000
$0.19
12,500+
$0.187
Product Variant Information section