text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3257PGG8

74CBTLV Series 2.3 to 3.6 V Quad 2:1 Mux/Demux Bus Switch - TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74CBTLV3257PGG8 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 2.3V to 3.6V
Propagation Delay: 0.25ns
On-state Resistance-Max: 15Ω
Supply Current: 10µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,412.50
USD
Quantity
Unit Price
2,500
$0.565
5,000+
$0.55
Product Variant Information section