Manufacturer Part #
NC7SZ11P6X-L22347
NC7SZ11 Series 5.5 V Surface Mount TinyLogic UHS 3-Input AND Gate - SC-70-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-70-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NC7SZ11P6X-L22347 - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 332mW |
| Propagation Delay: | 2.9ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 4pF |
| No of Inputs: | 3 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Quiescent Current: | 2µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-70-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000
$0.0997
30,000+
$0.097
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-70-6
Mounting Method:
Surface Mount