text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58024UMG-TR

SY58024U Series 6 GHz / 10.7 Gbps 2x2 Dual Crosspoint Switch W/CML Output-MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58024UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 3.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 6GHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$15,640.00
USD
Quantity
Unit Price
1,000+
$15.64
Product Variant Information section