text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25L04B-G

FM25L04B Series 4 kb (512 x 8) Serial 3 V F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Infineon FM25L04B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4kb
Interface Type: SPI
Memory Organization: 512 x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,188
USA:
7,188
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$24.63
USD
Quantity
Unit Price
25
$0.985
50
$0.965
125
$0.945
250
$0.93
500+
$0.89
Product Variant Information section