text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV800CBTI-70G

MX29LV Series 3 V 8 Mbit (1M x 8/512k x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Macronix MX29LV800CBTI-70G - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8 / 512 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications
The MX29LV800CBTI-70G is a high performance 8 Mb (1M x 8/512k x 16) Parallel Flash Memory with operating supply voltage of 3 V, available in TSOP-48 package.

Features:

  • Byte/Word mode switchable:
    • 1,048,576 x8 / 524,288 x16
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1
    •  64K-Byte x 15 
    • Provides sector protect function to prevent program or erase operation in the protected sector
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector unprotect function for code changing in previously protected sector
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 250mA from -1 V to Vcc + 1 V
  • Low Vcc write inhibit : Vcc ≤ 1.4 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

Pricing Section
Global Stock:
0
USA:
0
11,365
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$29.70
USD
Quantity
Unit Price
10
$2.97
25
$2.93
50
$2.90
100
$2.87
200+
$2.80
Product Variant Information section