
Manufacturer Part #
PIC12F617-E/MS
PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - MSOP-8
Product Specification Section
Microchip PIC12F617-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC12F617-E/MS - Technical Attributes
Attributes Table
Family Name: | PIC12F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 3.5kB |
RAM Size: | 128B |
Speed: | 20MHz |
Peripherals: | Analog Comparators/On-Chip-ADC/PWM/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 4-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.11
30
$1.09
75
$1.08
200
$1.06
400+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount