text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1503-I/SL

PPIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip PIC16F1503-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/SPI
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The PIC16F1503-I/SL is a 128 B RAM and 3.5 kB flash 8-Bit microcontroller, available in surface mount SOIC-14 package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 16MHz oscillator
  • 4x Standalone PWM Modules
  • Complementary Waveform Generator (CWG) Module
  • Numerically Controlled Oscillator (NCO) Module
  • 2x Configurable Logic Cell (CLC) Modules
  • Integrated Temperature Indicator Module
  • 8 Channel 10-bit ADC with Voltage Reference
  • 5-bit Digital to Analog Converter (DAC)
  • MI2C, SPI
  • 25mA Source/Sink current I/O
  • 2x 8-bit Timers (TMR0/TMR2)
  • 1x 16-bit Timer (TMR1)
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • In-Circuit Debug using a Debug Header
Pricing Section
Global Stock:
10,940
USA:
10,940
129,671
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.63
USD
Quantity
Unit Price
25
$0.905
50
$0.89
125
$0.87
250
$0.855
500+
$0.82
Product Variant Information section