text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF877-04I/PT

PIC16 Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF877-04I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 4MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC16LF877-04I/PT is a part of PIC16LF series 8-Bit Microcontroller. It has an operating temperature ranging from -40 °C to +85 °C and comes in TQFP-44 package.

The PIC16F877 features 256 bytes of EEPROM data memory, self programming, an ICD, 8 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • Microcontroller Core Features:
    • High performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches which are two cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
    • Up to 8K x 14 words of FLASH Program Memory, Up to 368 x 8 bytes of Data Memory (RAM) Up to 256 x 8 bytes of EEPROM Data Memory
    • Pinout compatible to the PIC16C73B/74B/76/77
    • Interrupt capability (up to 14 sources)
    • Eight level deep hardware stack
    • Direct, indirect and relative addressing modes
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code protection
    • Power saving SLEEP mode
    • Selectable oscillator options
    • Low power, high speed CMOS FLASH/EEPROM technology
    • Fully static design
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Two Capture, Compare, PWM modules
      • Capture is 16-bit, max. resolution is 12.5 ns
      • Compare is 16-bit, max. resolution is 200 ns
      • PWM max. resolution is 10-bit
    • 10-bit multi-channel Analog-to-Digital converter
Pricing Section
Global Stock:
0
Germany:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$1,582.40
USD
Quantity
Unit Price
160
$9.89
320+
$9.80
Product Variant Information section