text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3063S

MOC3063S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON MOC3063S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The MOC3063S is a single channel, 600 V 5000 Vrms zero crossing phototriac output optocoupler.
 
Features:
  • 6 pin DIP zero-cross optoisolators triac driver output
  • High repetitive peak off-state voltage
  • High input-output isolation voltage
  • High critical rate of rise of off-state voltage
  • Dual-in-line package
  • Operating temperature -40° C to +100° C

Applications:

  • AC motor drives and AC motor starters
  • E.M. contactors and lighting controls
  • Solenoid/valve controls
  • Solid state relays and static power switches
  • Temperature controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4160
Multiple Of:
65
Total
$1,019.20
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
2,500
$0.245
7,500+
$0.235
Product Variant Information section