text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C281KRKT

Red 1 x 0.5 x 0.35 mm 130° 54 mcd 2.4 V Water Clear Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
LITEON LTST-C281KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 30mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 62.5mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.35mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.50
USD
Quantity
Unit Price
5,000
$0.0437
10,000
$0.0429
15,000+
$0.0421
Product Variant Information section