Manufacturer Part #
SML-LXT0805IW-TR
Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Lumex SML-LXT0805IW-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LXT0805IW-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 11mcd |
| Viewing Angle: | 140° |
| Wavelength: | 635nm |
| Rated Power: | 50mW |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -30°C to +85°C |
| Dimension: | H 0.8mm x L 2mm x W 1.25mm |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-LXT080 series is a Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Pricing Section
Global Stock:
476,000
USA:
476,000
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0455
8,000
$0.0447
12,000
$0.0442
16,000+
$0.0436
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount