Manufacturer Part #
ANT-DB1-LCD-SMA
2.4GHz/5.8GHz WiFi 802.11n/ac Tilt/Swivel Dipole Antenna SMA Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ANT-DB1-LCD-SMA - Product Specification
TE Connectivity ANT-DB1-LCD-SMA - Technical Attributes
Attributes Table
| Operating Frequency: | 2.4GHz to 5.875GHz |
| Gain: | 2.8dBi/4.5dBi/2.92dBi |
| VSWR: | 2.1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$5.17
40
$5.12
150
$5.08
250
$5.06
500+
$5.00
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag