text.skipToContent text.skipToNavigation

Manufacturer Part #

1C4DL

4 amp circuit breaker, 1POLE, 125VDC, UL489

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Altech Corporation 1C4DL - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 1
Operating Temp Range: -25°C to +55°C
Rated Current: 4A
Rated Voltage: 125V
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
22
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.80
USD
Quantity
Unit Price
1
$27.80
3
$27.40
5
$27.21
15
$26.82
25+
$26.47
Product Variant Information section