Manufacturer Part #
3101.0230
FPG3 Series 400 V 16 A 5 x 20 mm Panel Mount Cartridge Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 3101.0230 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 16A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100
$3.86
200
$3.82
300
$3.80
500
$3.78
1,000+
$3.72
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag