Manufacturer Part #
TS820-600B-TR
TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
STMicroelectronics TS820-600B-TR - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 5A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 0.2mA |
| On-state RMS Current [Irms]-Max: | 8A |
| Hold Current [Ih]: | 5mA |
| Leakage Current: | 6mA |
| Configuration: | Single |
| Peak Current-Max: | 73A |
| Gate Trigger Voltage: | 0.8V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
187,500
USA:
187,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.20
5,000
$0.199
7,500
$0.198
10,000
$0.197
12,500+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount