text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF900-2

RUEF Series 30 V 9 A Ihold Radial Through Hole PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Littelfuse RUEF900-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 9A
Trip Current: 18A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  29mm x W  24.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,000
USA:
17,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.525
3,000
$0.52
5,000+
$0.51
Product Variant Information section