text.skipToContent text.skipToNavigation

Manufacturer Part #

6609038-2

VP Series 20 A Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TE Connectivity 6609038-2 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 20A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.76
USD
Quantity
Unit Price
8
$50.72
16
$50.33
24
$50.10
32
$49.94
40+
$49.43
Product Variant Information section