text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2150-1A-12DE

AZ2150 Series 40 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
American Zettler AZ2150-1A-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 155Ω
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 19.1mm
No of Terminals: 4
Mounting Method: PCB Mount
Features & Applications
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance. American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ2150 series relay is 40 Amp miniature power relay. The AZ2150 series offers voltage ratings from 5 to 110 volts.  This package is available in both a Single Pole Single Throw (SPST) (-1A) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement (-1C).

Boasting a life expectancy of 10,000,000 operations, the AZ2150 is an extremely durable and reliable relay choice.  The AZ2150 is also available with an epoxy sealed (called out by an “E” at the end of the part number – ex: AZ2150-1AC-24DE)

The AZ2150-1A-12DE is a 40 amp miniature power relay with a nominal coil voltage of 12 VDC. The AZ2150-1A-12DE is fully sealed and has a SPST contact arrangement.
Pricing Section
Global Stock:
740
USA:
740
37,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.12
USD
Quantity
Unit Price
1
$1.12
30
$1.11
75
$1.10
200
$1.08
400+
$1.05
Product Variant Information section