text.skipToContent text.skipToNavigation

Manufacturer Part #

63R256

63R Series 5 V 30 mA 256 Cycles Standard 2 Bit Code Quadrature Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 63R256 - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V to 5.25V
Operating Temp Range: -40°C to +85°C
Actuator Type: Shaft
Mounting Method: Through Hole
Features & Applications

The 63R Series are a High Resolution, Ball Bearing, 5-pin (Polarized Connection) Encoder with Standard Output and 256 cycles quadrature.

Key Features:

  • Operating Voltage: 5 ±.25 Vdc
  • Supply Current: 30 mA maximum at 5 Vdc
  • Logic Output Characteristics:
  • Output Type: Open collector with integrated Schmitt Trigger and 10 KW pull-up resistor
  • Maximum Sink Current: 16 mA at .40 volts
  • Power Consumption: 150 mW maximum
  • Optical Rise Time: 500 nS typical
  • Optical Fall Time: 14 nS typical
  • Operating Torque: 0.5 in-oz maximum (no detents) for unsealed versions

Learn more about the 63R Family of Encoders

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,105.00
USD
Quantity
Unit Price
1
$88.41
2
$87.13
3
$86.38
4
$85.86
5+
$84.20
Product Variant Information section