Manufacturer Part #
3004P1J1BLKM7QE
300 Series 5 A 4PDT On-None-On Right Angle Through Hole Miniature Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 3004P1J1BLKM7QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 3004P1J1BLKM7QE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | 4PDT |
| Current Rating: | 5A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Silver |
| Mounting Method: | Through Hole |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The 300 series switch from E-Switch offers a variety of miniature rocker switches, ideal for space saving. This series is available with a wide range of configurations, including multiple termination options; availability of up to four poles as well as a snap-in panel mount option.
The 300 series switch is ideal for a number of different applications and markets, including:
- Telecommunications
- Instrumentation
- Test Equipment
- Networking
- Computer Peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4
$6.38
15
$6.30
25
$6.27
50
$6.23
100+
$6.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole