text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSB11AA1H

MINIATURE ROCKER/SNAP-IN

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CWSB11AA1H - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.30
USD
Quantity
Unit Price
1
$3.29
10
$3.23
25
$3.18
75
$3.12
150+
$3.05
Product Variant Information section